Filter Your Search
1 - 1 of 1 results
|
PR1/8X-49R9-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 49.9 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 25.4 mm | 2.2 mm | 3.69 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |