Filter Your Search
1 - 3 of 3 results
|
PR1/8-431-GT50W
RCD Components Inc
|
Check for Price | Yes | Active | 430 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 460 µm | 1.6 mm | 3.69 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/8-431-GT50Q
RCD Components Inc
|
Check for Price | No | Active | 430 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 1.6 mm | 3.69 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/8-431-GT50
RCD Components Inc
|
Check for Price | Active | 430 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 460 µm | 1.6 mm | 3.69 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |