Filter Your Search
1 - 8 of 8 results
|
PR1/4B-8R66-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/4B-8R66-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/4B-8R66-FT
RCD Components Inc
|
Check for Price | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR1/4B-8R66-FT50
RCD Components Inc
|
Check for Price | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR1/4B-8R66-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/4B-8R66-FT20
RCD Components Inc
|
Check for Price | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR1/4B-8R66-FTQ
RCD Components Inc
|
Check for Price | No | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR1/4B-8R66-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 8.66 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 560 µm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |