Filter Your Search
1 - 1 of 1 results
|
PR1/4-4871-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 4.87 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 560 µm | 25.4 mm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |