Filter Your Search
1 - 1 of 1 results
|
PR1/4-14R3-FB20W
RCD Components Inc
|
Check for Price | Yes | Active | 14.3 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 560 µm | 25.4 mm | 2.16 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |