Filter Your Search
1 - 1 of 1 results
|
PR03000204702JDC00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 750 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 780 µm | 25.4 mm | 5.2 mm | 16.7 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.90 |