Parametric results for: PR02000202202JN300 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pr02000202202jn300
Select parts from the table below to compare.
Compare
Compare
PR02000202202JN300
Vishay Intertechnologies
Check for Price Yes Active 22 kΩ 5 % 2 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 780 µm 4.8 mm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.90 Vishay