Parametric results for: PR02000201209FR500 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr02000201209fr500
Select parts from the table below to compare.
Compare
Compare
PR02000201209FR500
Vishay Intertechnologies
Check for Price Yes Active 12 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
PR02000201209FR500
Vishay BCcomponents
Check for Price Yes Active 12 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90