Filter Your Search
1 - 2 of 2 results
|
PR01000103902JA500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
PR01000103902JA500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 39 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |