Parametric results for: PR01000102702JR500 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr01000102702jr500
Select parts from the table below to compare.
Compare
Compare
PR01000102702JR500
Vishay Intertechnologies
$0.0438 Yes Active 27 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
PR01000102702JR500
Vishay BCcomponents
Check for Price Yes Yes Active 27 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90