Filter Your Search
1 - 10 of 34 results
|
PR011%R51R0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R59K1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.1 kΩ | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R537K4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.4 kΩ | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R52R61
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.61 Ω | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R51K18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.18 kΩ | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R5178K
Vishay Intertechnologies
|
Check for Price | Yes | Active | 178 kΩ | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R5130R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 130 Ω | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R5340R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 340 Ω | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
PR011%R516K2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.2 kΩ | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
PR011%R5523R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 523 Ω | 1 % | 1 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | PR01 | 350 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | 580 µm | 2.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |