Filter Your Search
1 - 1 of 1 results
|
PQB3-D5-S15-D
CUI Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 V | 9 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P10 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |