Filter Your Search
1 - 1 of 1 results
|
PQ6025SMA20NKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 2.5 V | 75 V | 35 V | 2.438 V | 2.525 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 50.5 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 24.1 mm | 34.3 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 |