Filter Your Search
1 - 1 of 1 results
|
PQ60120HPA20NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 35 V | 20 A | REMOTE SHUTDOWN | 92.5 % | 0.1 % | 0.2 % | 0.03535 Vrms | 240 W | 24 ms | e4 | UL, TUV | 100 °C | -40 °C | 260 | 10 | Gold (Au) - with Nickel (Ni) barrier | 58.4 mm | 61 mm | SYNQOR INC | , | compliant | EAR99 | Synqor |