Filter Your Search
1 - 10 of 16 results
|
PQ60033HPA70PYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||
|
PQ60033HPA70PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||||
|
PQ60033HPA70NYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||
|
PQ60033HPA70PKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||
|
PQ60033HPA70PNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||
|
PQ60033HPA70PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||||
|
PQ60033HPA70NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e4 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||
|
PQ60033HPA70NKS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||||
|
PQ60033HPA70NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 | ||||
|
PQ60033HPA70PYS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 231 W | R-XDMA-P10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 11/10 | compliant | EAR99 |