Filter Your Search
1 - 8 of 8 results
|
PQ60018QML15NRS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15PRS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15NYS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15PYS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15NKS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||
|
PQ60018QML15PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 |