Filter Your Search
1 - 10 of 16 results
|
PQ60010EML15PKS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15NNS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15PNS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15PRS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15PYS
SynQor
|
Check for Price | No | No | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | compliant | EAR99 | |||
|
PQ60010EML15PYS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | compliant | EAR99 | |||
|
PQ60010EML15NKS-G
SynQor
|
Check for Price | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | , | compliant | EAR99 | |||||||
|
PQ60010EML15PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | compliant | EAR99 | |||
|
PQ60010EML15NRS
SynQor
|
Check for Price | No | No | Active | 48 V | 1 V | 75 V | 35 V | 900 mV | 1.1 V | 15 A | 1 | NO | YES | 250 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.015 Vrms | HYBRID | INDUSTRIAL | 15 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | compliant | EAR99 |