Filter Your Search
1 - 1 of 1 results
|
PQ48015HTA60NKF
SynQor
|
Check for Price | No | No | Active | 48 V | 1.5 V | 75 V | 35 V | 1.35 V | 1.785 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 90 W | R-XDMA-P11 | e0 | Not Qualified | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | 11.2 mm | SYNQOR INC | MODULE | , | 11 | compliant | EAR99 |