Filter Your Search
1 - 2 of 2 results
|
PQ20VZ1U
Sharp Corp
|
Check for Price | No | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | 12.04 | ||||||
|
PQ20VZ1UJ00H
Sharp Corp
|
Check for Price | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | TO-252, | unknown | Adjustable,Positive,Single Output,Standard Drop | 12.04 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement |