Parametric results for: PQ05RH under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: pq05rh
Select parts from the table below to compare.
Compare
Compare
PQ05RH11B
Sharp Corp
Check for Price Obsolete 12 V 6 V 5 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.12 V 4.88 V 2.4 % R-PZFM-T4 Not Qualified 150 °C 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop
PQ05RH11J00H
Sharp Corp
Check for Price Yes Obsolete 12 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.12 V 4.88 V 2.4 % R-PSFM-T4 e2 Not Qualified 150 °C 260 4 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN COPPER THROUGH-HOLE SINGLE SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop Sharp Microelectronics
PQ05RH1
Sharp Corp
Check for Price No Obsolete 12 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % R-PSFM-T4 e0 Not Qualified 150 °C 4 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop
PQ05RH1A
Sharp Corp
Check for Price No Obsolete 12 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % R-PZFM-T4 e0 Not Qualified 150 °C 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop
PQ05RH11A
Sharp Corp
Check for Price Obsolete 12 V 6 V 5 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.12 V 4.88 V 2.4 % R-PZFM-T4 Not Qualified 150 °C 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop
PQ05RH1B
Sharp Corp
Check for Price No Obsolete 12 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.12 V 4.88 V 2.4 % R-PZFM-T4 e0 Not Qualified 150 °C 4 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE ZIG-ZAG SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop
PQ05RH11
Sharp Corp
Check for Price No Obsolete 12 V 6 V 5 V NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.12 V 4.88 V 2.4 % R-PSFM-T4 e0 Not Qualified 150 °C 4 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE SHARP CORP FULL PACK-4 unknown Fixed,Positive,Single Output,Standard Drop