Filter Your Search
1 - 1 of 1 results
|
PQ025ENA1ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 V | 3 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G4 | e2 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 2.85 mm | SHARP CORP | ROHS COMPLIANT, SC-63, 5 PIN | compliant | Fixed,Positive,Single Output,Standard Drop |