Filter Your Search
1 - 4 of 4 results
|
PPW714.3OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 14.3 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | PPW-7(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 35.3 mm | 9.65 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW7143OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 143 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | PPW-7(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 35.3 mm | 9.65 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW7.143OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 143 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 35.3 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PPW71.43OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.43 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | PPW-7(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 35.3 mm | 9.65 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |