Filter Your Search
1 - 4 of 4 results
|
PPW10.383OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 mΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW10383OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW103.83OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.83 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW1038.3OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 38.3 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |