Filter Your Search
1 - 2 of 2 results
|
PPPC132LFBN-RC
Sullins Connector Solutions
|
$1.1156 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.334 inch | 1.32 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | ROHS COMPLIANT | compliant | Sullins | |||||||||
|
PPPC132LFBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 1.32 inch | 0.126 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |