Filter Your Search
1 - 2 of 2 results
|
IBM25PPC750L-GB366A2ST
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 366 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IBM25PPC750L-GB366A2SR
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 366 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 |