Filter Your Search
1 - 2 of 2 results
|
PPC7448VU1000LD
NXP Semiconductors
|
Check for Price | Active | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | OTHER | S-CBGA-B360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.4 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC7448VU1000LD
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | OTHER | S-CBGA-B360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.4 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 |