Filter Your Search
1 - 2 of 2 results
|
PPC460EX-SUB1000T
MACOM
|
Check for Price | Yes | Obsolete | 1 GHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PPC460EX-SUB1000T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Transferred | 1 GHz | 32 | 32 | 100 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B728 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 728 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 728 |