Filter Your Search
1 - 1 of 1 results
|
PPC440GR-3JB667CZ
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 667 MHz | 32 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e1 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 456 | compliant | 3A991.A.2 | 8542.31.00.01 |