Filter Your Search
1 - 10 of 16 results
|
PPC440EPX-NTA667T
Applied Micro Circuits Corporation
|
Check for Price | No | No | Obsolete | 32 | 677 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | e0 | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC440EPX-NUA533T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Obsolete | 32 | 533 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PPC440EPX-NUA400TZ
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC440EPX-NTA533TZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 533 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PPC440EPX-NTA533T
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 533 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PPC440EPX-NTA400T
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PPC440EPX-NTA677TZ
Applied Micro Circuits Corporation
|
Check for Price | No | No | Obsolete | 32 | 677 MHz | 64 | 14 | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | INDUSTRIAL | S-PBGA-B680 | Not Qualified | 1 | 100 °C | -40 °C | 680 | PLASTIC/EPOXY | HBGA | BGA680,34X34,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | HBGA, BGA680,34X34,40 | compliant | 8542.31.00.01 | ||||||||||
|
PPC440EPX-NUA677TZ
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 677 MHz | 64 | 14 | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | INDUSTRIAL | S-PBGA-B680 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 680 | PLASTIC/EPOXY | HBGA | BGA680,34X34,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | MATTE TIN | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | HBGA, BGA680,34X34,40 | compliant | 8542.31.00.01 | ||||||||
|
PPC440EPX-NTA400TZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 64 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | S-PBGA-B680 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 680 | PLASTIC/EPOXY | BGA | BGA680,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA680,34X34,40 | 680 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PPC440EPX-NTA677T
Applied Micro Circuits Corporation
|
Check for Price | No | No | Obsolete | 32 | 677 MHz | 64 | 14 | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3.35 A | 1.6 V | 1.425 V | INDUSTRIAL | S-PBGA-B680 | Not Qualified | 1 | 100 °C | -40 °C | 680 | PLASTIC/EPOXY | HBGA | BGA680,34X34,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | HBGA, BGA680,34X34,40 | compliant | 8542.31.00.01 |