Filter Your Search
1 - 1 of 1 results
|
PPC440EP-3BC333CZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 333 MHz | 32 | 32 | 66.66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 2.5 AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.2 A | 1.6 V | 1.4 V | S-PBGA-B456 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 |