Filter Your Search
1 - 2 of 2 results
|
IBM25PPC405CR-3BC266CZ
IBM
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 13 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B316 | Not Qualified | 85 °C | -40 °C | 316 | PLASTIC/EPOXY | BGA | BGA316,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | IBM MICROELECTRONICS | BGA | BGA, BGA316,20X20,50 | 316 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PPC405CR-3BC266CZ
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 266.66 MHz | 32 | 13 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B316 | Not Qualified | e0 | 85 °C | -40 °C | 316 | PLASTIC/EPOXY | BGA | BGA316,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA316,20X20,50 | 316 | compliant | 3A991.A.2 | 8542.31.00.01 |