Filter Your Search
1 - 2 of 2 results
|
POSA-138+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 2.3 MHz/V | 138 MHz | 118 MHz | 5 dBm | -100 dBc/Hz | 25 mA | e3/e2 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 16 | METAL | PGA16,4X4,200 | NO | 20.57mm x 20.57mm x 10.41mm | MINI-CIRCUITS | PGA16,4X4,200 | unknown | EAR99 | ||||
|
POSA-138
Mini-Circuits
|
Check for Price | No | No | Obsolete | 138 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 2.3 MHz/V | 138 MHz | 118 MHz | 5 dBm | -100 dBc/Hz | 25 mA | e0 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 16 | METAL | PGA16,4X4,200 | NO | Tin/Lead (Sn/Pb) | 20.57mm x 20.57mm x 10.41mm | MINI-CIRCUITS | PGA16,4X4,200 | unknown |