Filter Your Search
1 - 1 of 1 results
|
POS400JT-77-4R7AA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant |