Filter Your Search
1 - 6 of 6 results
|
POS-100P+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 5 MHz/V | 59 MHz | 48 MHz | 9 dBm | -92 dBc/Hz | 20 mA | e3/e2 | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | TIN/TIN SILVER | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||
|
POS-100
Mini-Circuits
|
Check for Price | No | Obsolete | 100 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 4.8 MHz/V | 100 MHz | 50 MHz | 8.3 dBm | -83 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | NO | Tin/Lead (Sn/Pb) | 20.32mm x 10.16mm x 7.87mm | MINI-CIRCUITS | unknown | ||||||
|
POS-100+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 4.8 MHz/V | 100 MHz | 50 MHz | 8.3 dBm | -83 dBc/Hz | 20 mA | e2 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | NO | Tin/Silver (Sn/Ag) | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | unknown | EAR99 | DIP8,.2,200 | Mini-Circuits | |||
|
POS-100P
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 5 MHz/V | 59 MHz | 48 MHz | 9 dBm | -92 dBc/Hz | 20 mA | e0 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Lead (Sn/Pb) | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | unknown | |||||||||
|
POS-1000W+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 42 MHz/V | 1 GHz | 500 MHz | 7 dBm | -73 dBc/Hz | 20 mA | e3/e2 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | NO | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | unknown | EAR99 | DIP8,.2,200 | |||||
|
POS-1000W
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 42 MHz/V | 1 GHz | 500 MHz | 7 dBm | -73 dBc/Hz | 20 mA | e0 | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 20.32mm x 10.16mm x 7.87mm | MINI-CIRCUITS | unknown |