Filter Your Search
1 - 5 of 5 results
|
POE7W3X3.3-R
Eaton Corporation
|
$5.3324 | Yes | Active | 7 W | 3.3 V | 3.3 V | 100 µH | SMPS TRANSFORMER | 60 V | 29.5 V | 1 | 3 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 8.4 mm | 17.1 mm | 16 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | Eaton | |||||
|
POE7W3X3.3
Eaton Bussmann
|
Check for Price | No | No | Transferred | 7 W | 3.3 V | 100 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||
|
POE7W3X3.3-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 7 W | 3.3 V | 100 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.529:0.176:0.176:0.176, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | ||||
|
POE7W3X3.3
Cooper Industries
|
Check for Price | No | No | Transferred | 7 W | 3.3 V | 100 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||
|
POE7W3X3.3-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 7 W | 3.3 V | 100 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.529:0.176:0.176:0.176, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton |