Filter Your Search
1 - 3 of 3 results
|
POE26W3.3VS10-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 26 W | 3.3 V | 160 µH | 100 kHz | SMPS TRANSFORMER | HEIGHT DIM. INCLUDES TERMINAL ALSO, SWITCHING FREQUENCY IS 300 KHZ | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10.8 mm | 21.5 mm | 22 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
POE26W3.3VS10-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 26 W | 3.3 V | 160 µH | 100 kHz | SMPS TRANSFORMER | HEIGHT DIM. INCLUDES TERMINAL ALSO, SWITCHING FREQUENCY IS 300 KHZ | 60 V | 29.5 V | 2 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10.8 mm | 21.5 mm | 22 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | ||||||||
|
POE26W3.3VS10-R
Eaton Corporation
|
Check for Price | Yes | Active | 1:0.29:0.29 | 29.5/60 V | 1.5 kV | 160 µH | DATACOM TRANSFORMER | HEIGHT INCLUDE TERMINAL ALSO | LAN; ETHERNET | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 10.8 mm | 22 mm | 21.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 |