Filter Your Search
1 - 3 of 3 results
|
POE13F-24LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 13 W | 24 V | 37 µH | 250 kHz | SMPS TRANSFORMER | FLYBACK TRANSFORMER | 72 V | 36 V | 3 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 8.51 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||
|
POE13F-24L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 24 V | 37 µH | 250 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.67;1:0.33, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 8.51 mm | 21.97 mm | 17.2 mm | COILCRAFT INC | compliant | EAR99 | |||||||
|
POE13F-24LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 24 V | 37 µH | 250 kHz | SMPS TRANSFORMER | FLYBACK TRANSFORMER | 72 V | 36 V | 3 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 8.51 mm | 17.2 mm | 14.98 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |