Filter Your Search
1 - 4 of 4 results
|
PNX8526EH/M0
NXP Semiconductors
|
Check for Price | No | Obsolete | HBGA | CONSUMER CIRCUIT | ALSO REQUIRES 3.3V SUPPLY | 1 | 200 mA | 1.32 V | 1.26 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | 1 | 70 °C | 456 | PLASTIC/EPOXY | BGA456,26X26,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | NXP SEMICONDUCTORS | BGA | HBGA, BGA456,26X26,50 | 456 | SOT-610-1 | unknown | 8542.39.00.01 | ||
|
PNX8526EH
NXP Semiconductors
|
Check for Price | Obsolete | HBGA | CONSUMER CIRCUIT | ALSO REQUIRES 1.2V TO 1.32V SUPPLY | 1 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | NXP SEMICONDUCTORS | BGA | HBGA, | 456 | SOT-610-1 | unknown | 8542.39.00.01 | ||||||
|
PNX8526EH/M0/G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HBGA | CONSUMER CIRCUIT | ALSO REQUIRES 3.3V SUPPLY | 1 | 200 mA | 1.32 V | 1.26 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | 70 °C | 456 | PLASTIC/EPOXY | BGA456,26X26,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | NXP SEMICONDUCTORS | BGA | HBGA, BGA456,26X26,50 | 456 | SOT-610-1 | unknown | 8542.39.00.01 | |||
|
PNX8526EH
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | 8542.39.00.01 |