Filter Your Search
1 - 3 of 3 results
|
PNX0161
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
PNX0161ET/N101
NXP Semiconductors
|
Check for Price | Yes | Transferred | TFBGA | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V SUPPLY | 1 | 20 mA | 1.95 V | 1.3 V | COMMERCIAL | S-PBGA-B88 | Not Qualified | 70 °C | -15 °C | 88 | PLASTIC/EPOXY | BGA88,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT951-1, TFBGA-88 | unknown | 8542.39.00.01 | BGA | 88 | SOT-951-1 | ||
|
PNX0161ET/N101
ST-Ericsson
|
Check for Price | Obsolete | TFBGA | CONSUMER CIRCUIT | IT ALSO REQUIRES 3.3V SUPPLY | 1 | 1.95 V | 1.3 V | COMMERCIAL | S-PBGA-B88 | Not Qualified | 70 °C | -15 °C | 88 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.1 mm | ST-ERICSSON | 7 X 7 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT951-1, TFBGA-88 | unknown | 8542.39.00.01 | BGA | 88 | SOT-951-1 |