Filter Your Search
1 - 1 of 1 results
|
PNP5WVFBF73-86R6
YAGEO Corporation
|
Check for Price | Yes | Active | 86.6 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 20.8087 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |