Filter Your Search
1 - 1 of 1 results
|
PNP1WVFR-52-75R
YAGEO Corporation
|
Check for Price | Yes | Active | 75 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 8.6603 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 26 mm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |