Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
PNP10VFR-91-110R
YAGEO Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Resistor Type
|
Technology |
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 110 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 28 mm | 8 mm | 44 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |
|
PNP10VFR-91-110R
YAGEO Corporation
|
Check for Price | Yes | Active | 110 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 28 mm | 8 mm | 44 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |