Filter Your Search
1 - 10 of 9,533 results
|
PNP200FB-M46R4
YAGEO Corporation
|
Check for Price | Yes | Active | 46.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.6333 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP200JB-FKK39R
YAGEO Corporation
|
Check for Price | Yes | Active | 39 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 8.8318 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP200FB-73-0R191
YAGEO Corporation
|
Check for Price | Yes | Active | 191 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP200FB-52-3R48
YAGEO Corporation
|
Check for Price | Yes | Active | 3.48 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP200FBIFK205R
YAGEO Corporation
|
Check for Price | Yes | Active | 205 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 20.2485 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
PNP200FTI73-0R464
YAGEO Corporation
|
Check for Price | Yes | Active | 464 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 963.3 mV | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box; Tape | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
PNP200FBIFKK86R6
YAGEO Corporation
|
Check for Price | Yes | Active | 86.6 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 13.1605 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
PNP200FB-M665R
YAGEO Corporation
|
Check for Price | Yes | Active | 665 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 36.4692 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP200JBIMB2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.0976 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
PNP200FR-73-4R75
YAGEO Corporation
|
Check for Price | Yes | Active | 4.75 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |