Filter Your Search
1 - 1 of 1 results
|
PNM2208K1504GST3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 MΩ | 2 % | 750 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 150 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |