Filter Your Search
1 - 1 of 1 results
|
PNM2208H88R7BST3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 88.7 Ω | 0.1 % | 750 mW | 2307 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e1 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 609 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |