Parametric results for: PNM0805E2671BST0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pnm0805e2671bst0
Select parts from the table below to compare.
Compare
Compare
PNM0805E2671BST0
Vishay Intertechnologies
Check for Price Yes Active 2.67 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 100 V e1 155 °C -55 °C Rectangular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30