Filter Your Search
1 - 10 of 408 results
|
PN2222ATF
onsemi
|
$0.0648 | Yes | Active | 40 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE PACKAGE-3 | 135AR | compliant | EAR99 | onsemi | |||||||||
|
PN2222ATFR
onsemi
|
$0.0785 | Yes | Active | 40 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE PACKAGE-3 | 135AR | compliant | EAR99 | onsemi | ||||||||
|
PN2222TA
Fairchild Semiconductor Corporation
|
$0.0786 | Yes | Yes | Transferred | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-92, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||||||||
|
PN2222A
onsemi
|
$0.0806 | No | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 75 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-226AA, 3 PIN | not_compliant | EAR99 | onsemi | ||||||||
|
PN2222ARLRA
onsemi
|
$0.0806 | No | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 75 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-226AA, 3 PIN | CASE 29-11 | not_compliant | EAR99 | TO-92 | 3 | |||||||
|
PN2222TF
onsemi
|
$0.0823 | Yes | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE, TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||||||
|
PN2222TF
Fairchild Semiconductor Corporation
|
$0.0842 | Yes | Yes | Transferred | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-92, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||||||||
|
PN2222TA
onsemi
|
$0.0928 | Yes | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE, TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||||||
|
PN2222ATA
onsemi
|
$0.1050 | Yes | Active | 40 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE PACKAGE-3 | 135AR | compliant | EAR99 | onsemi | |||||||||
|
PN2222ABU
onsemi
|
$0.1205 | Yes | Active | 40 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 625 mW | SWITCHING | SILICON | 285 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE PACKAGE-3 | 135AN | compliant | EAR99 | onsemi |