Filter Your Search
1 - 1 of 1 results
|
PMX6HP150.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 150 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE PACKAGE-2 | unknown | 8541.60.00.60 |