Filter Your Search
1 - 10 of 358 results
|
PMX1JMFREQ6
MtronPTI
|
Check for Price | Obsolete | PARALLEL - 3RD OVERTONE | MTRONPTI | unknown | 8541.60.00.80 | ||||||||||||||||||||
|
PMX1JDS40.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 40.5 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
PMX1JJFREQ8
MtronPTI
|
Check for Price | Obsolete | PARALLEL - 5TH OVERTONE | MTRONPTI | unknown | 8541.60.00.80 | ||||||||||||||||||||
|
PMX1JJS09.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 9.5 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
PMX1JMS15.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 15.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
PMX1JJ16.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
PMX1JG14.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 14 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
PMX1JG15.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 15.999 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
PMX1JDS15.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 15.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||
|
SRPMX-1JMXX
MtronPTI
|
Check for Price | Contact Manufacturer | MTRONPTI | unknown |