Filter Your Search
1 - 7 of 7 results
|
PMV90ENER
Nexperia
|
$0.1528 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 72 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||
|
PMV90EN,215
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2.1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | unknown | EAR99 | |||||||||||||||||||
|
PMV90EN
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.9 A | 84 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | |||||||||||
|
PMV90ENE
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | unknown | EAR99 | , | 2016-04-20 | |||||||||||||||||||||||||||||||||||
|
PMV90EN
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.9 A | 84 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||||
|
PMV90EN,215
Nexperia
|
Check for Price | Obsolete | TO-236 | 3 | SOT23 | Nexperia | ||||||||||||||||||||||||||||||||||||
|
PMV90ENE
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 72 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia |